Part Details for 10078550-101LF by Amphenol Communications Solutions
Overview of 10078550-101LF by Amphenol Communications Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72850-101LF | Amphenol Communications Solutions | Sofix ® - 72850-101LF Shield | |
88917-101LF | Amphenol Communications Solutions | 88917-101LF-GUIDE RECEPTACLE MODULE | |
10110668-101LF | Amphenol Communications Solutions | 10110668-101LF-ZIP 6PVH 16I 4W 1.8MM |
Price & Stock for 10078550-101LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S227401352189
|
Chip1Stop | Conn Hard Metric RCP 108 POS 3.6mm Press Fit RA Thru-Hole RoHS: Compliant pbFree: Yes | 86 |
|
$41.8000 | Buy Now |
Part Details for 10078550-101LF
10078550-101LF CAD Models
10078550-101LF Part Data Attributes
|
10078550-101LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10078550-101LF
Amphenol Communications Solutions
ZipLine® Right Angle Receptacle Assembly 6-Pair, 6 IMLA, 3.6 mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 108 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 18 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 108 | |
UL Flammability Code | 94V-0 |