Part Details for 10078 by SCS
Overview of 10078 by SCS
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10078
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P6754
|
Newark | Scc1000 Static Shielding Bag, Open, Bag Type:Static Shielding Bag (Metal-In), Length - Imperial:8", Length - Metric:203Mm, Width - Imperial:7", Bag Thickness:76.2Μm, Bag Color:Transparent, Seal Type:Heat Seal, Product Range:- Rohs Compliant: Yes |Scs 10078 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 96 |
|
$10.1700 | Buy Now |
DISTI #
SCP355-ND
|
DigiKey | BAG STAT SHD METAL IN 7X8" 1=1EA Min Qty: 1 Lead time: 2 Weeks Container: Bag |
155 In Stock |
|
$0.1800 | Buy Now |
DISTI #
517-10078
|
Mouser Electronics | Anti-Static Control Products Static Shield Bag, 1000 Series Metal-In, 7X8, 100 Ea RoHS: Compliant | 84 |
|
$17.0200 / $17.9200 | Buy Now |
|
Onlinecomponents.com | Bag, Static shield, Open Top, Metal-In, 3 mils, 7 W x 8 L In. | SCS 10078 RoHS: Compliant |
10 In Stock |
|
$12.9100 / $14.9400 | Buy Now |
|
Master Electronics | Bag, Static shield, Open Top, Metal-In, 3 mils, 7 W x 8 L In. | SCS 10078 RoHS: Compliant |
10 In Stock |
|
$12.9100 / $14.9400 | Buy Now |
DISTI #
SCS-10078
|
TestEquity LLC | SCS 10078 Static Shield Bag, 1000 Series Metal-In, 7" X 8", 100/Pk | 11 |
|
$17.6200 | Buy Now |
Part Details for 10078
10078 CAD Models
10078 Part Data Attributes:
|
10078
SCS
Buy Now
|
Compare Parts:
10078
SCS
|
Samacsys Manufacturer | SCS |