Part Details for 10077259-002CLF by Amphenol FCi
Overview of 10077259-002CLF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 10077259-002CLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10077259-002CLF
|
Heilind Electronics | OEM ITEM 574-5M6F-SAS RECEPTACLES | Americas - 0 in Stock |
|
$3.2694 / $3.3230 | Buy Now |
|
Bristol Electronics | 420 |
|
RFQ | ||
DISTI #
BRG10077259-002CLF
|
Interstate Connecting Components | OEM ITEM 574-5M6F-SAS RECEPTACLES | 0 |
|
$3.2694 / $3.3230 | Buy Now |
Part Details for 10077259-002CLF
10077259-002CLF CAD Models
10077259-002CLF Part Data Attributes
|
10077259-002CLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10077259-002CLF
Amphenol FCi
Telecom and Datacom Connector, 22 Contact(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |