Part Details for 10076801-101-40LF by Amphenol Corporation
Overview of 10076801-101-40LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-S0820LF | Amphenol Communications Solutions | BERGSTIK 0.100-REPLACMNT 77313-818-40LF | |
54102-S3020LF | Amphenol Communications Solutions | BERGSTIK 0.100-ALTERNATE 77313-822-40LF | |
10076801-101-40LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double row , 40 Positions, 2.54mm (0.100in) Pitch, Pin In Paste |
Price & Stock for 10076801-101-40LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10076801-101-40LF
|
Avnet Americas | Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole Poly Bag - Bag (Alt: 10076801-101-40LF) RoHS: Compliant Min Qty: 1200 Package Multiple: 100 Lead time: 11 Weeks, 5 Days Container: Bag | 0 |
|
$1.4333 | Buy Now |
DISTI #
649-1007680110140LF
|
Mouser Electronics | Headers & Wire Housings BERGSTIK HDR PIP RoHS: Compliant | 0 |
|
$1.8500 / $1.8700 | Order Now |
DISTI #
10076801-101-40LF
|
Avnet Abacus | Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole Poly Bag (Alt: 10076801-101-40LF) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |