Part Details for 10076 by Coast Advanced Chip Magnetics
Overview of 10076 by Coast Advanced Chip Magnetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH1-0076LD | Coilcraft Inc | General Purpose Inductor, 10.9uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP1-0076LB | Coilcraft Inc | General Purpose Inductor, 4.9uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP1-0076LD | Coilcraft Inc | General Purpose Inductor, 4.9uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Part Details for 10076
10076 CAD Models
10076 Part Data Attributes
|
10076
Coast Advanced Chip Magnetics
Buy Now
Datasheet
|
Compare Parts:
10076
Coast Advanced Chip Magnetics
General Purpose Inductor, 0.15uH, 10%, 1512,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | COAST ADVANCED CHIP MAGNETICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 |
Alternate Parts for 10076
This table gives cross-reference parts and alternative options found for 10076. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10076, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10015A | General Purpose Inductor, 0.15uH, 10%, 1512 | Coast Advanced Chip Magnetics | 10076 vs 10015A |
10015 | General Purpose Inductor, 0.15uH, 10%, 1512, | Coast Advanced Chip Magnetics | 10076 vs 10015 |
10076A | General Purpose Inductor, 0.15uH, 10%, 1512 | Coast Advanced Chip Magnetics | 10076 vs 10076A |