Part Details for 10075025-F01-12ULF by Amphenol Corporation
Overview of 10075025-F01-12ULF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10075025-S01-12ULF | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header - Through Mount Pin-in-Paste - Double row - 12 Positions - 2mm (0.079inch) - Vertical | |
10075025-S02-12ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Wire to Board Connector, Shrouded Header - PIP - Double row - 12 Positions - 2mm (0.079inch) Pitch- Vertical. | |
10075025-F01-12ULF | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header - Through Mount Pin-in-Paste - Double row - 12 Positions - 2mm (0.079inch) - Vertical |
Price & Stock for 10075025-F01-12ULF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10075025-F01-12ULF
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 10075025-F01-12ULF) RoHS: Not Compliant Min Qty: 3840 Package Multiple: 960 Lead time: 12 Weeks, 2 Days Container: Tube | 0 |
|
$0.4884 / $1.0709 | Buy Now |
DISTI #
649-175025-F01-12ULF
|
Mouser Electronics | Headers & Wire Housings 12P VERT HDR SHRD .2 MICROMETER AU RoHS: Compliant | 0 |
|
$0.5830 / $0.5880 | Order Now |
DISTI #
10075025-F01-12ULF
|
Avnet Abacus | (Alt: 10075025-F01-12ULF) RoHS: Compliant Min Qty: 3840 Package Multiple: 960 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |