Part Details for 10075024-S01-05ULF by Amphenol Corporation
Overview of 10075024-S01-05ULF by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10075024-S01-05ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Through Hole - Double row - 10 Positions - 2mm (0.079inch) - Vertical | |
10075024-G01-05ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Through Hole - Double row - 10 Positions - 2mm (0.079inch) - Vertical | |
10075024-F01-05ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Through Hole - Double row - 10 Positions - 2mm (0.079inch) - Vertical |
Price & Stock for 10075024-S01-05ULF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10075024-S01-05ULF
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 10075024-S01-05ULF) RoHS: Compliant Min Qty: 5800 Package Multiple: 1160 Lead time: 12 Weeks, 1 Days Container: Tube | 0 |
|
$0.4008 / $0.4889 | Buy Now |
DISTI #
649-175024-S01-05ULF
|
Mouser Electronics | Headers & Wire Housings 10P VERT HDR UNSHRD .38 MICROMETER AU RoHS: Compliant | 0 |
|
$0.4700 / $0.4710 | Order Now |
DISTI #
10075024S0105U-0
|
TME | 10075024-S01-05ULF | 947 |
|
Buy Now | |
DISTI #
10075024-S01-05ULF
|
Avnet Abacus | Conn Unshrouded Header HDR 10 POS 2mm Solder ST Thru-Hole Tube (Alt: 10075024-S01-05ULF) RoHS: Compliant Min Qty: 5800 Package Multiple: 1160 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |