Part Details for 10074783-101LF by Amphenol FCi
Overview of 10074783-101LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10074783-101LF
10074783-101LF CAD Models
10074783-101LF Part Data Attributes:
|
10074783-101LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10074783-101LF
Amphenol FCi
Board Connector, 128 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 128 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10074783-101LF
This table gives cross-reference parts and alternative options found for 10074783-101LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10074783-101LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50642-1032EC | Board Connector, 128 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, | Amphenol Communications Solutions | 10074783-101LF vs 50642-1032EC |
60000-5032E | Board Connector, 128 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 10074783-101LF vs 60000-5032E |
50003-532HLF | Board Connector, 128 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | 10074783-101LF vs 50003-532HLF |
50748-532E | Board Connector, 128 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 10074783-101LF vs 50748-532E |
50819-5032H | Board Connector, 128 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 10074783-101LF vs 50819-5032H |
50577-332F | Board Connector, 128 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 10074783-101LF vs 50577-332F |
ESQT-132-02-S-Q-309 | Board Connector, 128 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 10074783-101LF vs ESQT-132-02-S-Q-309 |
HM1E44FAP161L6LF | Board Connector, 128 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 10074783-101LF vs HM1E44FAP161L6LF |
50643-1032FDLF | Board Connector, 128 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 10074783-101LF vs 50643-1032FDLF |
50642-1032FC | Board Connector, 128 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | 10074783-101LF vs 50642-1032FC |