Part Details for 10074375-3102100TLF by Amphenol Communications Solutions
Overview of 10074375-3102100TLF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10074375-3102100TLF
10074375-3102100TLF CAD Models
10074375-3102100TLF Part Data Attributes
|
10074375-3102100TLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10074375-3102100TLF
Amphenol Communications Solutions
Card Edge Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | PURE MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10074375-3102100TLF
This table gives cross-reference parts and alternative options found for 10074375-3102100TLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10074375-3102100TLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87825-0011 | Card Edge Connector, 100 Contact(s), 2 Row(s), Female, 25 Degree, Solder Terminal | Molex | 10074375-3102100TLF vs 87825-0011 |
56441-10113 | Card Edge Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol FCi | 10074375-3102100TLF vs 56441-10113 |
10074375-3102100TLF | Card Edge Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 10074375-3102100TLF vs 10074375-3102100TLF |
56441-20109LF | Card Edge Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 10074375-3102100TLF vs 56441-20109LF |
A7D50DS29A2 | 100 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, SOLDER | TE Connectivity | 10074375-3102100TLF vs A7D50DS29A2 |
87630-1004 | Card Edge Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Molex | 10074375-3102100TLF vs 87630-1004 |
583667-9 | 100 CONTACT(S), FEMALE, RIGHT ANGLE SINGLE PART CARD EDGE CONN, RECEPTACLE | TE Connectivity | 10074375-3102100TLF vs 583667-9 |
87630-0004 | Card Edge Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Molex | 10074375-3102100TLF vs 87630-0004 |
5-1437268-5 | 100 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, SOLDER | TE Connectivity | 10074375-3102100TLF vs 5-1437268-5 |
56441-10112 | Card Edge Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 10074375-3102100TLF vs 56441-10112 |