Part Details for 10074146-10201LF by Amphenol FCi
Overview of 10074146-10201LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10074146-10201LF
10074146-10201LF CAD Models
10074146-10201LF Part Data Attributes:
|
10074146-10201LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10074146-10201LF
Amphenol FCi
Card Edge Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.299 inch | |
Body Length | 5.551 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED PLASTIC | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.9 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 240 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10074146-10201LF
This table gives cross-reference parts and alternative options found for 10074146-10201LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10074146-10201LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10074146-13306 | Card Edge Connector | Amphenol FCi | 10074146-10201LF vs 10074146-13306 |
10074146-12305 | Card Edge Connector | Amphenol FCi | 10074146-10201LF vs 10074146-12305 |
10074146-15012LF | Card Edge Connector | Amphenol FCi | 10074146-10201LF vs 10074146-15012LF |
10074146-11323 | Card Edge Connector | Amphenol FCi | 10074146-10201LF vs 10074146-11323 |
10074146-12324 | Card Edge Connector | Amphenol FCi | 10074146-10201LF vs 10074146-12324 |
10074146-11015 | Card Edge Connector | Amphenol FCi | 10074146-10201LF vs 10074146-11015 |
10074146-13304 | Card Edge Connector | Amphenol FCi | 10074146-10201LF vs 10074146-13304 |
10074146-10125 | Card Edge Connector | Amphenol FCi | 10074146-10201LF vs 10074146-10125 |
10074146-10111 | Card Edge Connector | Amphenol FCi | 10074146-10201LF vs 10074146-10111 |
10074146-13235 | Card Edge Connector | Amphenol FCi | 10074146-10201LF vs 10074146-13235 |