There are no models available for this part yet.
Overview of 10074.1 by CONTA-CLIP Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10074864-003LF | Amphenol Communications Solutions | HCI® Connector System, Power Supply Connectors, 2DC+16S+4DC Right Angle Header. | |
10074998-118MCALF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), VTB, Type 123, 3.3V, 18mm s/o, Right Push Rod Eject | |
10074998-118MCASLF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), VTB, Type 123, 3.3V, 18mm s/o, Right Push Rod Eject,with Cover |
Price & Stock for 10074.1 by CONTA-CLIP Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2080-10074.1-ND
|
DigiKey | PCB TERMINAL Min Qty: 50 Lead time: 36 Weeks Container: Box | Temporarily Out of Stock |
|
$1.5280 | Buy Now |