Part Details for 10073599-006-A03LF by Amphenol FCi
Overview of 10073599-006-A03LF by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10073599-006-A03LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10073599-006-A03LF
|
Heilind Electronics | MINITEK ACTIVE LATCH HSG-10073 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
55835454
|
Verical | 2.00mm - Wire-to-Board, Wire to Board, Active Latch Housing, Double Row, Polarized, 6 Positions, 2.00mm (0.079in) Pitch RoHS: Compliant Min Qty: 76 Package Multiple: 1 | Americas - 1000 |
|
$0.8000 / $0.8300 | Buy Now |
DISTI #
BRG10073599-006-A03LF
|
Interstate Connecting Components | MINITEK ACTIVE LATCH HSG-10073 | 0 |
|
Buy Now | |
DISTI #
Amphenol FCI 10073599-006-A03LF
|
PEI Genesis | MINITEK ACTIVE LATCH HSG | 1000 |
|
Buy Now |
Part Details for 10073599-006-A03LF
10073599-006-A03LF CAD Models
10073599-006-A03LF Part Data Attributes
|
10073599-006-A03LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10073599-006-A03LF
Amphenol FCi
Board Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |