Part Details for 10073456-013LF by Amphenol FCi
Overview of 10073456-013LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10073456-013LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10073456-013LF
|
Heilind Electronics | Americas - 0 in Stock |
|
$2.1121 / $2.1468 | Buy Now | |
DISTI #
BRG10073456-013LF
|
Interstate Connecting Components | 0 |
|
$2.1121 / $2.1468 | Buy Now |
Part Details for 10073456-013LF
10073456-013LF CAD Models
10073456-013LF Part Data Attributes
|
10073456-013LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10073456-013LF
Amphenol FCi
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10073456-013LF
This table gives cross-reference parts and alternative options found for 10073456-013LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10073456-013LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68712-013 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 10073456-013LF vs 68712-013 |
10073456-013LF | Quickie Header, Wire to Board Connector, Double Row, 16 Positions, Press-Fit Slimline Header 2.54 mm 0.76 um (30 u".) Gold or GXT™ Mating Plating. | Amphenol Communications Solutions | 10073456-013LF vs 10073456-013LF |