Part Details for 10073456-007LF by Amphenol Communications Solutions
Overview of 10073456-007LF by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10073456-007LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W2061
|
Newark | Quickie Header Vertical-10073456-007Lf/Tray Rohs Compliant: Yes |Amphenol Communications Solutions 10073456-007LF Min Qty: 870 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 / $1.8300 | Buy Now |
DISTI #
10073456-007LF-ND
|
DigiKey | CONN HEADER VERT 14POS 2.54MM Min Qty: 870 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.7513 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 870 Package Multiple: 174 Container: Tray | 0Tray |
|
$1.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5300 / $2.2300 | Buy Now |
Part Details for 10073456-007LF
10073456-007LF CAD Models
10073456-007LF Part Data Attributes:
|
10073456-007LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10073456-007LF
Amphenol Communications Solutions
Quickie Header, Wire to Board Connector, Double Row, 14 Positions, Press-Fit Slimline Header 2.54 mm 0.76 um (30 u".) Gold or GXT™ Mating Plating.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10073456-007LF
This table gives cross-reference parts and alternative options found for 10073456-007LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10073456-007LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68712-007 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Receptacle | Amphenol FCi | 10073456-007LF vs 68712-007 |
68712-007LF | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Receptacle, LEAD FREE | Amphenol FCi | 10073456-007LF vs 68712-007LF |