Part Details for 10073228-10103TLF by Amphenol Corporation
Overview of 10073228-10103TLF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10073228-10103TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, for SIOM, Vertical, Surface Mount, x16, 164 Positions, 1.00mm (0.039in) Pitch | |
10073228-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, for SIOM, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10073228-10003MLF | Amphenol Communications Solutions | PCI Express Surface mount 36Pin Connector |
Price & Stock for 10073228-10103TLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10073228-10103TLF
|
Avnet Americas | Conn PCI Express Card SKT 164 POS 1mm Solder ST SMD Tray - Trays (Alt: 10073228-10103TLF) RoHS: Compliant Min Qty: 2700 Package Multiple: 900 Container: Tray | 0 |
|
RFQ |