Part Details for 10073228-10001TLF by Amphenol Communications Solutions
Overview of 10073228-10001TLF by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10073228-10001TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, for SIOM, Vertical, Surface Mount, x4, 64 Positions, 1.00mm (0.039in) Pitch | |
10073228-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, for SIOM, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10073228-10003MLF | Amphenol Communications Solutions | PCI Express Surface mount 36Pin Connector |
Price & Stock for 10073228-10001TLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AC1036
|
Newark | Pci Express Smt 64P-10073228-10001Tlf/Tray |Amphenol Communications Solutions 10073228-10001TLF RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9700 | Buy Now |
DISTI #
10073228-10001TLF-ND
|
DigiKey | CONN PCI EXP FMALE 64POS 0.039 Min Qty: 1800 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.9712 | Buy Now |
Part Details for 10073228-10001TLF
10073228-10001TLF CAD Models
10073228-10001TLF Part Data Attributes
|
10073228-10001TLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10073228-10001TLF
Amphenol Communications Solutions
PCI Express® GEN 3 Card Edge, Storage and Server Connector, for SIOM, Vertical, Surface Mount, x4, 64 Positions, 1.00mm (0.039in) Pitch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | ROHS COMPLIANT | |
Pin Count | 64 (x4) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.346 inch | |
Body Depth | 0.476 inch | |
Body Length | 1.614 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.1882 mm | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10073228-10001TLF
This table gives cross-reference parts and alternative options found for 10073228-10001TLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10073228-10001TLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10073228-10101MLF | PCI EXPRESS EDGE CARD | Amphenol Communications Solutions | 10073228-10001TLF vs 10073228-10101MLF |
10073228-10101MLF | Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, ROHS COMPLIANT | Amphenol FCi | 10073228-10001TLF vs 10073228-10101MLF |
10073228-10001MLF | PCI Express® GEN 3 Card Edge, Storage and Server Connector, for SIOM, Vertical, Surface Mount, x4, 64 Positions, 1.00mm (0.039in) Pitch | Amphenol Communications Solutions | 10073228-10001TLF vs 10073228-10001MLF |
10073228-10201MLF | Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, ROHS COMPLIANT | Amphenol Communications Solutions | 10073228-10001TLF vs 10073228-10201MLF |
10073228-10201TLF | Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, ROHS COMPLIANT | Amphenol Communications Solutions | 10073228-10001TLF vs 10073228-10201TLF |
10073228-10001MLF | Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, ROHS COMPLIANT | Amphenol FCi | 10073228-10001TLF vs 10073228-10001MLF |
10073228-10201MLF | Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, ROHS COMPLIANT | Amphenol FCi | 10073228-10001TLF vs 10073228-10201MLF |
10073228-10201TLF | Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, ROHS COMPLIANT | Amphenol FCi | 10073228-10001TLF vs 10073228-10201TLF |