Part Details for 10072354-G01-18KLF by Amphenol Communications Solutions
Overview of 10072354-G01-18KLF by Amphenol Communications Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10072354-G01-18KLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Through Mount Pin-in-Paste - Double row - 18 Positions - 2mm (0.079in) - Right Angle. | |
10072354-G01-40ULF | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header - Through Mount Pin-in-Paste - Double row - 40 Positions - 2mm (0.079inch) - Right Angle | |
10072354-G01-48ULF | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header - Through Mount Pin-in-Paste - Double row - 48 Positions - 2mm (0.079inch) - Right Angle |
Price & Stock for 10072354-G01-18KLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y6575
|
Newark | Minitek Shrouded Header--Right Angle/Tap/Rl Rohs Compliant: Yes |Amphenol Communications Solutions 10072354-G01-18KLF RoHS: Compliant Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4900 / $1.6800 | Buy Now |
DISTI #
10072354-G01-18KLF-ND
|
DigiKey | CONN HEADER R/A 18POS 2MM Min Qty: 1300 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5583 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 650 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3500 / $2.8300 | Buy Now |
DISTI #
10072354-G01-18KLF
|
IBS Electronics | Minitek Shrouded Header----Right Angle / Tap/Rl Min Qty: 650 Package Multiple: 1 | 11700 |
|
$1.7290 | Buy Now |
DISTI #
C1S227403702500
|
Chip1Stop | Connector Headers and PCB Receptacles | 11700 |
|
$2.1900 / $2.4600 | Buy Now |
Part Details for 10072354-G01-18KLF
10072354-G01-18KLF CAD Models
10072354-G01-18KLF Part Data Attributes
|
10072354-G01-18KLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10072354-G01-18KLF
Amphenol Communications Solutions
Minitek® 2.00mm, Board to Board, Shrouded Header - Through Mount Pin-in-Paste - Double row - 18 Positions - 2mm (0.079in) - Right Angle.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.24 inch | |
Body Depth | 0.307 inch | |
Body Length | 0.787 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 900VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.7514 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | CREAM | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.079 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
Withdrawl Force-Min | .1946 N |
Alternate Parts for 10072354-G01-18KLF
This table gives cross-reference parts and alternative options found for 10072354-G01-18KLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10072354-G01-18KLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10072354-G61-18ULF | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Plug | Amphenol FCi | 10072354-G01-18KLF vs 10072354-G61-18ULF |
20021221-02036T6LF | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | Amphenol Communications Solutions | 10072354-G01-18KLF vs 20021221-02036T6LF |
20021221-01036T6LF | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 10072354-G01-18KLF vs 20021221-01036T6LF |
20021221-02036T6LF | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 10072354-G01-18KLF vs 20021221-02036T6LF |
20021221-01036T6LF | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | Amphenol Communications Solutions | 10072354-G01-18KLF vs 20021221-01036T6LF |
20021221-00036T6LF | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Amphenol FCi | 10072354-G01-18KLF vs 20021221-00036T6LF |
20021221-00036T6LF | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Amphenol Communications Solutions | 10072354-G01-18KLF vs 20021221-00036T6LF |