There are no models available for this part yet.
Overview of 10072354-F01-12KLF by Honest Han
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10072354-G01-12KLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Through Mount Pin-in-Paste - Double row - 12 Positions - 2mm (0.079in) - Right Angle. | |
10072354-F01-12KLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Through Mount Pin-in-Paste - Double row - 12 Positions - 2mm (0.079in) - Right Angle. | |
10072354-G01-40ULF | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header - Through Mount Pin-in-Paste - Double row - 40 Positions - 2mm (0.079inch) - Right Angle |
Price & Stock for 10072354-F01-12KLF by Honest Han
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Shengyu Electronics Technology Limited | CONN HEADER R/A 12POS 2MM | 4328 |
|
RFQ |