Part Details for 10072354-G01-X08LFA by Amphenol Communications Solutions
Overview of 10072354-G01-X08LFA by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10072354-G01-40ULF | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header - Through Mount Pin-in-Paste - Double row - 40 Positions - 2mm (0.079inch) - Right Angle | |
10072354-G01-48ULF | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header - Through Mount Pin-in-Paste - Double row - 48 Positions - 2mm (0.079inch) - Right Angle | |
10072354-F01-46ULF | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header - Through Mount Pin-in-Paste - Double row - 46 Positions - 2mm (0.079inch) - Right Angle |
Part Details for 10072354-G01-X08LFA
10072354-G01-X08LFA CAD Models
10072354-G01-X08LFA Part Data Attributes
|
10072354-G01-X08LFA
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10072354-G01-X08LFA
Amphenol Communications Solutions
Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10072354-G01-X08LFA
This table gives cross-reference parts and alternative options found for 10072354-G01-X08LFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10072354-G01-X08LFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
86453-416 | Amphenol FCi | Check for Price | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | 10072354-G01-X08LFA vs 86453-416 |
87130-516 | Amphenol FCi | Check for Price | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | 10072354-G01-X08LFA vs 87130-516 |
10072354-G01-X08LFB | Amphenol Communications Solutions | Check for Price | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | 10072354-G01-X08LFA vs 10072354-G01-X08LFB |
87130-416 | Amphenol FCi | Check for Price | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | 10072354-G01-X08LFA vs 87130-416 |
10072354-G01-16ALF | Amphenol Communications Solutions | Check for Price | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | 10072354-G01-X08LFA vs 10072354-G01-16ALF |
86453-216 | Amphenol FCi | Check for Price | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | 10072354-G01-X08LFA vs 86453-216 |
88457-216 | Amphenol Communications Solutions | Check for Price | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | 10072354-G01-X08LFA vs 88457-216 |
88054-616 | Amphenol Communications Solutions | Check for Price | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | 10072354-G01-X08LFA vs 88054-616 |
88458-002 | Amphenol Communications Solutions | Check for Price | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | 10072354-G01-X08LFA vs 88458-002 |
94255-608 | Amphenol Communications Solutions | Check for Price | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | 10072354-G01-X08LFA vs 94255-608 |