Part Details for 10072354-G01-07ALF by Amphenol FCi
Overview of 10072354-G01-07ALF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10072354-G01-07ALF
10072354-G01-07ALF CAD Models
10072354-G01-07ALF Part Data Attributes
|
10072354-G01-07ALF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10072354-G01-07ALF
Amphenol FCi
Board Connector, 7 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10072354-G01-07ALF
This table gives cross-reference parts and alternative options found for 10072354-G01-07ALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10072354-G01-07ALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95151-004HTC | Board Connector, 7 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 10072354-G01-07ALF vs 95151-004HTC |
77314-111LF | Board Connector, 7 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | 10072354-G01-07ALF vs 77314-111LF |
60031-207HLF | Board Connector, 7 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 10072354-G01-07ALF vs 60031-207HLF |
HC1904G-KP8 | Board Connector, 7 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | 10072354-G01-07ALF vs HC1904G-KP8 |
HC1905U-KL2 | Board Connector, 7 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 10072354-G01-07ALF vs HC1905U-KL2 |
86980-001 | Board Connector, 7 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 10072354-G01-07ALF vs 86980-001 |
77318-417 | Board Connector, 7 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 10072354-G01-07ALF vs 77318-417 |
90643-105 | Board Connector, 7 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 10072354-G01-07ALF vs 90643-105 |
90643-107 | Board Connector, 7 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 10072354-G01-07ALF vs 90643-107 |
221YL07F60 | Board Connector, 7 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | NICOMATIC | 10072354-G01-07ALF vs 221YL07F60 |