Part Details for 10072354-F01-19ALF by Amphenol Communications Solutions
Overview of 10072354-F01-19ALF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10072354-G01-40ULF | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header - Through Mount Pin-in-Paste - Double row - 40 Positions - 2mm (0.079inch) - Right Angle | |
10072354-G01-48ULF | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header - Through Mount Pin-in-Paste - Double row - 48 Positions - 2mm (0.079inch) - Right Angle | |
10072354-F01-46ULF | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header - Through Mount Pin-in-Paste - Double row - 46 Positions - 2mm (0.079inch) - Right Angle |
Part Details for 10072354-F01-19ALF
10072354-F01-19ALF CAD Models
10072354-F01-19ALF Part Data Attributes
|
10072354-F01-19ALF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10072354-F01-19ALF
Amphenol Communications Solutions
Board Connector, 19 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10072354-F01-19ALF
This table gives cross-reference parts and alternative options found for 10072354-F01-19ALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10072354-F01-19ALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10072354-G01-19ALF | Board Connector, 19 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | 10072354-F01-19ALF vs 10072354-G01-19ALF |
10072354-F01-19ALF | Board Connector, 19 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | 10072354-F01-19ALF vs 10072354-F01-19ALF |
10072354-G01-19ULF | Board Connector, 19 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | 10072354-F01-19ALF vs 10072354-G01-19ULF |
92816-006 | Board Connector, 19 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 10072354-F01-19ALF vs 92816-006 |
92816-007 | Board Connector, 19 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 10072354-F01-19ALF vs 92816-007 |
10072354-G01-19ALF | Board Connector, 19 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | 10072354-F01-19ALF vs 10072354-G01-19ALF |
92825-007 | Board Connector, 19 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 10072354-F01-19ALF vs 92825-007 |
92825-007 | Board Connector, 19 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 10072354-F01-19ALF vs 92825-007 |