10072353-G01-40ULF
Description: Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT

Overview of 10072353-G01-40ULF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Healthcare

CAD Models for 10072353-G01-40ULF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 10072353-G01-40ULF by Amphenol FCi

10072353-G01-40ULF
Amphenol FCi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL
Contact Finish Termination
MATTE TIN OVER NICKEL
Contact Gender
MALE
Contact Material
COPPER ALLOY
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
80
UL Flammability Code
94V-0
Want to compare parts?
  1. 10072353-G01-40ULF
    Amphenol FCi
    Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
    VS

Alternate Parts for 10072353-G01-40ULF

This table gives cross-reference parts and alternative options found for 10072353-G01-40ULF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10072353-G01-40ULF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8614-00-40-2-LO-5-327-LF Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol Communications Solutions 10072353-G01-40ULF vs 8614-00-40-2-LO-5-327-LF
M61S-H240-02-01 Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal Methode Electronics Inc 10072353-G01-40ULF vs M61S-H240-02-01
TFM-140-23-L-D-A-K Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 10072353-G01-40ULF vs TFM-140-23-L-D-A-K
10069525-082102 Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug Amphenol FCi 10072353-G01-40ULF vs 10069525-082102
91539-006LF Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE Amphenol FCi 10072353-G01-40ULF vs 91539-006LF
8614-00-40-2-LO-2-328-LF Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol FCi 10072353-G01-40ULF vs 8614-00-40-2-LO-2-328-LF
FCN-244M080-G/A Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug FUJITSU Semiconductor Limited 10072353-G01-40ULF vs FCN-244M080-G/A
90131-0400 Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Molex 10072353-G01-40ULF vs 90131-0400
1441508010 Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal W+P Products GmbH 10072353-G01-40ULF vs 1441508010
10069525-082029 Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, Amphenol Communications Solutions 10072353-G01-40ULF vs 10069525-082029

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10072353-G01-40ULF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10072353-G01-40ULF by Amphenol FCi

  • Please alert me when 10072353-G01-40ULF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 10072353-G01-40ULF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10072353-G01-40ULF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 10072353-G01-40ULF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10072353-G01-40ULF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10072353-G01-40ULF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: