Part Details for 10072353-G01-11ALF by Hongxing Electrical Ltd
Overview of 10072353-G01-11ALF by Hongxing Electrical Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10072353-G01-11ALF | Amphenol Communications Solutions | Minitek® 2.00mm, Wire to Board Connector, Unshrouded Header - PIP - Double row - 22 Positions - 2mm (0.079inch) - Right Angle. | |
10072353-F01-22ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Through Hole - Double row - 44 Positions - 2mm (0.079inch) - Right Angle | |
10072353-F01-19ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Through Hole - Double row - 38 Positions - 2mm (0.079inch) - Right Angle |
Price & Stock for 10072353-G01-11ALF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | CONN HEADER R/A | 5143 |
|
RFQ |