Part Details for 10070983-10002LF by Amphenol Corporation
Overview of 10070983-10002LF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10070983-10002LF | Amphenol Communications Solutions | DDR2, Storage and Server Connector, Vertical, Surface Mount, 240 Position, 1.00mm (0.039in) Pitch | |
10070983-10003LF | Amphenol Communications Solutions | DDR2, Storage and Server Connector, Vertical, Surface Mount, 240 Position, 1.00mm (0.039in) Pitch | |
10070983-10001LF | Amphenol Communications Solutions | DDR2, Storage and Server Connector, Vertical, Surface Mount, 240 Position, 1.00mm (0.039in) Pitch |
Price & Stock for 10070983-10002LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10070983-10002LF
|
Avnet Americas | Conn DDR2 Socket SKT 240 POS 1mm Solder ST SMD Tray - Trays (Alt: 10070983-10002LF) RoHS: Not Compliant Min Qty: 1680 Package Multiple: 336 Container: Tray | 0 |
|
RFQ |