There are no models available for this part yet.
Overview of 1007028:0061 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL2006-103MEB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-103MEC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-104MEB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 |
Price & Stock for 1007028:0061 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
651-1007028:0061
|
Mouser Electronics | Terminal Block Tools & Accessories SBS 6:FORTL.ZAHLEN RoHS: Not Compliant | 0 |
|
$20.5100 / $22.9600 | Order Now | |
DISTI #
71530164
|
RS | Label, terminal block marker, Adhesive, Numbers, 61 through 70, White | Phoenix Contact 1007028:0061 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.2900 / $24.1100 | RFQ | |
Onlinecomponents.com | Simplex marking card - horizontally labeled with the consecutive numbers: 61 ... 80 - 25 identical decades per page - white RoHS: Compliant | 0 |
|
$19.6800 / $24.8100 | Buy Now | ||
DISTI #
000000000000683889
|
Sager | Terminal Block Tools & Accessories SBS 6:FORTL.ZAHLEN Min Qty: 1 | 0 |
|
$24.1700 / $28.2000 | Buy Now | |
Dynamic Solutions GmbH | Marker for terminal blocks | 1500 |
|
RFQ | |||
Master Electronics | Simplex marking card - horizontally labeled with the consecutive numbers: 61 ... 80 - 25 identical decades per page - white RoHS: Compliant | 0 |
|
$19.6800 / $24.8100 | Buy Now |