Part Details for 1007015:0061 by Phoenix Contact
Overview of 1007015:0061 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10070158-00119LLF | Amphenol Communications Solutions | D-Sub MicroTCA Connectors, Input Output Connectors, Dual PCB Connector 24A 48V, Solder-to-Board, Insert M3, Carton Box. | |
10070158-00412XLF | Amphenol Communications Solutions | D-Sub MicroTCA Connectors, Input Output Connectors, Single PCB Connector 24A 48V, Pin-in-Paste, Insert UNC 4.40, Tape and Reel. | |
10070158-00419XLF | Amphenol Communications Solutions | D-Sub MicroTCA Connectors, Input Output Connectors, Single PCB Connector 24A 48V, Pin-in-Paste, Insert UNC 4.40, Carton Box. |
Price & Stock for 1007015:0061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1007015:0061
|
Mouser Electronics | Terminal Block Tools & Accessories SBS 5:FORTL.ZAHLEN RoHS: Not Compliant | 0 |
|
$15.3700 / $20.8900 | Order Now |
|
Onlinecomponents.com | Simplex marking card, horizontally labeled with the consecutive numbers: 61 ... 80, 25 identical decades per page, white RoHS: Compliant | 0 |
|
$15.9000 / $20.2000 | Buy Now |
DISTI #
000000000000683879
|
Sager | Terminal Block Tools & Accessories SBS 5:FORTL.ZAHLEN | 0 |
|
Buy Now | |
|
Master Electronics | Simplex marking card, horizontally labeled with the consecutive numbers: 61 ... 80, 25 identical decades per page, white RoHS: Compliant | 0 |
|
$15.9000 / $20.2000 | Buy Now |
Part Details for 1007015:0061
1007015:0061 CAD Models
1007015:0061 Part Data Attributes
|
1007015:0061
Phoenix Contact
Buy Now
|
Compare Parts:
1007015:0061
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |