There are no models available for this part yet.
Overview of 1007-22-1-2000-002-1-TS by CnC Tech LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft |
Price & Stock for 1007-22-1-2000-002-1-TS by CnC Tech LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1175-1007-22-1-2000-002-1-TS-DS-ND
|
DigiKey | WIRE 22AWG WHTE STRAND FEET Min Qty: 1 Lead time: 20 Weeks Container: Digi-Spool®, Continuous Spool |
3613 In Stock |
|
$0.4389 / $0.6100 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$100.0900 / $123.8500 | Buy Now |