There are no models available for this part yet.
Overview of 1007-155 by Megger Group Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | |
10070R-43-54 | Renesas Electronics Corporation | FT 6050 Smart Transceiver and Neuron 6050 Processor Development Platform for Creating LON®, LON/IP, BACnet/IP Devices | |
HPH1-0076LD | Coilcraft Inc | General Purpose Inductor, 10.9uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 1007-155 by Megger Group Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52Y4400
|
Newark | Test Lead Set Silicon Red/Black/Green 9.5 Plug |Megger 1007-155 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$190.0000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$215.3300 / $230.7100 | Buy Now | ||
DISTI #
20001801
|
TestEquity LLC | Megger 1007-155 Test Lead Set, Silicon, 9.5mm Plug, Alligator Clips, Red/Black/Green, For 212159 Tester | 0 |
|
$190.0000 | Buy Now |