Part Details for 10069690-10002TLF by Amphenol Corporation
Overview of 10069690-10002TLF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10069690-10002TLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10069690-10002TLF
|
Avnet Americas | Conn PCI Express Card SKT 98 POS 1mm Solder ST SMD Tray - Trays (Alt: 10069690-10002TLF) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Tray | 0 |
|
RFQ | |
DISTI #
649-1006969010002TLF
|
Mouser Electronics | PCI Express / PCI Connectors PCI Express GEN 3 Card Edge conn Straddle Mount 98 Positions 100mm Pitch RoHS: Compliant | 0 |
|
$5.1900 | Order Now |
DISTI #
10069690-10002TLF
|
Avnet Asia | Conn PCI Express Card SKT 98 POS 1mm Solder ST SMD Tray (Alt: 10069690-10002TLF) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |