Part Details for 10069525-123402LF by Amphenol Communications Solutions
Overview of 10069525-123402LF by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10069525-123402LF | Amphenol Communications Solutions | Bergstak® 0.80mm Pitch, Board to Board, Vertical, Plug Assembly, 120 Positions, Dual Row. | |
10069525-163402LF | Amphenol Communications Solutions | Bergstak® 0.80mm Pitch, Board to Board, Vertical, Plug Assembly, 160 Positions, Dual Row. | |
10069525-104402LF | Amphenol Communications Solutions | Bergstak® 0.80mm Pitch, Board to Board, Vertical, Plug Assembly, 100 Positions, Dual Row. |
Price & Stock for 10069525-123402LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AC0974
|
Newark | 0.8Mm B To B Plug Assy-10069525-123402Lf/Reel |Amphenol Communications Solutions 10069525-123402LF RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2300 / $1.4000 | Buy Now |
DISTI #
10069525-123402LF-ND
|
DigiKey | CONN PLUG 120POS SMD GOLD Min Qty: 450 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4174 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$1.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1200 / $1.3200 | Buy Now |
Part Details for 10069525-123402LF
10069525-123402LF CAD Models
10069525-123402LF Part Data Attributes
|
10069525-123402LF
Amphenol Communications Solutions
Buy Now
|
Compare Parts:
10069525-123402LF
Amphenol Communications Solutions
|
Samacsys Manufacturer | Amphenol Communications Solutions |