Part Details for 10069525-121402LF by Amphenol FCi
Overview of 10069525-121402LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10069525-121402LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10069525-121402LF
|
Heilind Electronics | 0.8MM B TO B PLUG ASSY-100695 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10069525-121402LF
|
Interstate Connecting Components | 0.8MM B TO B PLUG ASSY-100695 | 0 |
|
Buy Now |
Part Details for 10069525-121402LF
10069525-121402LF CAD Models
10069525-121402LF Part Data Attributes:
|
10069525-121402LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10069525-121402LF
Amphenol FCi
Board Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (8) | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10069525-121402LF
This table gives cross-reference parts and alternative options found for 10069525-121402LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10069525-121402LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10069525-121402LF | Bergstak® 0.80mm Pitch, Board to Board, Vertical, Plug Assembly, 120 Positions, Dual Row. | Amphenol Communications Solutions | 10069525-121402LF vs 10069525-121402LF |