Datasheets
10069524-041123 by:

Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle,

Part Details for 10069524-041123 by Amphenol FCi

Overview of 10069524-041123 by Amphenol FCi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
10069524-161402LF Amphenol Communications Solutions Bergstak® 0.80mm Pitch, Board to Board Receptacle, Vertical, Double Row, 160 Positions, 0.80mm (0.031in) Pitch
10069524-201402LF Amphenol Communications Solutions Bergstak® 0.80mm Pitch, Board to Board Receptacle, Vertical, Double Row, 200 Positions, 0.80mm (0.031in) Pitch
10069524-202402LF Amphenol Communications Solutions Bergstak® 0.80mm Pitch, Board to Board Receptacle, Vertical, Double Row, 200 Positions, 0.80mm (0.031in) Pitch

Part Details for 10069524-041123

10069524-041123 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

10069524-041123 Part Data Attributes

10069524-041123 Amphenol FCi
Buy Now Datasheet
Compare Parts:
10069524-041123 Amphenol FCi Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle,
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body/Shell Style RECEPTACLE
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating GOLD FLASH (4) OVER PALLADIUM NICKEL
Contact Finish Termination TIN LEAD OVER PALLADIUM NICKEL
Contact Gender FEMALE
Contact Material BERYLLIUM COPPER
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e0
MIL Conformance NO
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Terminal Pitch 0.8 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 40
UL Flammability Code 94V-0

Alternate Parts for 10069524-041123

This table gives cross-reference parts and alternative options found for 10069524-041123. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10069524-041123, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
10069524-042129 Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle, Amphenol FCi 10069524-041123 vs 10069524-042129
10069524-041623 Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE Amphenol FCi 10069524-041123 vs 10069524-041623
QEM8-020-05.0-L-D-A-TR Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc 10069524-041123 vs QEM8-020-05.0-L-D-A-TR
40R-JMCS-G-TF(S) Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT JST Manufacturing 10069524-041123 vs 40R-JMCS-G-TF(S)
BSSH-120-D-06-G-LF Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE Major League Electronics 10069524-041123 vs BSSH-120-D-06-G-LF
BSSH-120-D-08-T-LF Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE Major League Electronics 10069524-041123 vs BSSH-120-D-08-T-LF
10069524-041123 Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, Amphenol Communications Solutions 10069524-041123 vs 10069524-041123
BSSH-120-D-14-H-LF Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE Major League Electronics 10069524-041123 vs BSSH-120-D-14-H-LF
10069524-042029 Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle, Amphenol Communications Solutions 10069524-041123 vs 10069524-042029
KX14-040N5D1-VIE Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE Japan Aviation Electronics Industry Limited 10069524-041123 vs KX14-040N5D1-VIE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10069524-041123 by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10069524-041123 by Amphenol FCi

Select Manufacturer
Which Manufacturer of 10069524-041123 would you like to use for your alert(s)?
  • Please alert me when 10069524-041123 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10069524-041123 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10069524-041123 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10069524-041123 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10069524-041123.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10069524-041123 by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: