Part Details for 10068597-12217LF by Amphenol Communications Solutions
Overview of 10068597-12217LF by Amphenol Communications Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10068597-42208LF | Amphenol Communications Solutions | DDR3 Memory Module Sockets, Storage and Server System, Through Hole, 240 Positions, Metal Clip, 1mm (0.039inch) Pitch. | |
77311-122-17LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 17 Positions, 2.54 mm Pitch. |
Price & Stock for 10068597-12217LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W2557
|
Newark | Ddr3 240P Vt Clip-10068597-12217Lf/Tray Rohs Compliant: Yes |Amphenol Communications Solutions 10068597-12217LF RoHS: Compliant Min Qty: 1344 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4900 | Buy Now |
DISTI #
10068597-12217LF-ND
|
DigiKey | CONN SKT DIMM 240POS PCB Min Qty: 1344 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.4890 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1344 Package Multiple: 336 Lead time: 7 Weeks Container: Tray | 0Tray |
|
$1.3400 | Buy Now |
Part Details for 10068597-12217LF
10068597-12217LF CAD Models
10068597-12217LF Part Data Attributes
|
10068597-12217LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10068597-12217LF
Amphenol Communications Solutions
Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 240 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10068597-12217LF
This table gives cross-reference parts and alternative options found for 10068597-12217LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10068597-12217LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10005639-32213 | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 10068597-12217LF vs 10005639-32213 |
10037402-220071LF | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 10068597-12217LF vs 10037402-220071LF |
10005639-22099LF | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 10068597-12217LF vs 10005639-22099LF |
10067138-13259LF | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 10068597-12217LF vs 10067138-13259LF |
10005639-12058LF | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 10068597-12217LF vs 10005639-12058LF |
10037402-213241 | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 10068597-12217LF vs 10037402-213241 |
10037402-33023 | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 10068597-12217LF vs 10037402-33023 |
10005639-31007LF | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 10068597-12217LF vs 10005639-31007LF |
10005639-12128HLF | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 10068597-12217LF vs 10005639-12128HLF |
10023061-30128LF | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 10068597-12217LF vs 10023061-30128LF |