Part Details for 10067847-301RLF by Amphenol FCi
Overview of 10067847-301RLF by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 10067847-301RLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_13823309
|
Arrow Electronics | Conn SD Card F 9 POS Solder RA SMD 0.5A/Contact T/R RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 6 Weeks Date Code: 2219 | Americas - 9000 |
|
$0.6445 / $0.8823 | Buy Now |
DISTI #
BRG10067847-301RLF
|
Heilind Electronics | T518 SD CARD CONNECTOR-1006784 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
68487408
|
Verical | Conn SD Card F 9 POS Solder RA SMD 0.5A/Contact T/R RoHS: Compliant Min Qty: 300 Package Multiple: 300 | Americas - 900 |
|
$1.7300 / $1.8000 | Buy Now |
DISTI #
BRG10067847-301RLF
|
Interstate Connecting Components | T518 SD CARD CONNECTOR-1006784 | 0 |
|
Buy Now |
Part Details for 10067847-301RLF
10067847-301RLF CAD Models
10067847-301RLF Part Data Attributes
|
10067847-301RLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10067847-301RLF
Amphenol FCi
PCB Connector, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |