Part Details for 10066440-DGC0200LF by Amphenol FCi
Overview of 10066440-DGC0200LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10066440-DGC0200LF
10066440-DGC0200LF CAD Models
10066440-DGC0200LF Part Data Attributes
|
10066440-DGC0200LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10066440-DGC0200LF
Amphenol FCi
Board Connector, 5 Contact(s), Straight, Guide Pin, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol | |
Body Breadth | 0.591 inch | |
Body Depth | 1.138 inch | |
Body Length | 3.279 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P5 | |
Contact Style | HYBRID | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | YES | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Reference Standard | UL | |
Total Number of Contacts | 5 |