Part Details for 10064-34-1-0500-001-1-TS by CnC Tech LLC
Overview of 10064-34-1-0500-001-1-TS by CnC Tech LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10064-34-1-0500-001-1-TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CN570B-500-ND
|
DigiKey | HOOK-UP STRND 34AWG 30V BLACK Min Qty: 500 Lead time: 20 Weeks Container: Spool |
4000 In Stock |
|
$0.1178 / $0.1636 | Buy Now |
DISTI #
CN570B-100-ND
|
DigiKey | HOOK-UP STRND 34AWG 30V BLK 100' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
13 In Stock |
|
$13.8722 / $20.8100 | Buy Now |
DISTI #
CN570B-25-ND
|
DigiKey | HOOK-UP STRND 34AWG 30V BLK 25' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
9 In Stock |
|
$4.5931 / $7.0500 | Buy Now |
DISTI #
CN570B-50-ND
|
DigiKey | HOOK-UP STRND 34AWG 30V BLK 50' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
3 In Stock |
|
$7.9606 / $12.4000 | Buy Now |
|
Onlinecomponents.com | UL10064 FEP Hook-Up-Wire 34AWG - 30V - -80°C To 105°C - Black - 500Ft Reel | 0 |
|
$43.9000 / $54.6200 | Buy Now |
Part Details for 10064-34-1-0500-001-1-TS
10064-34-1-0500-001-1-TS CAD Models
10064-34-1-0500-001-1-TS Part Data Attributes:
|
10064-34-1-0500-001-1-TS
CnC Tech LLC
Buy Now
|
Compare Parts:
10064-34-1-0500-001-1-TS
CnC Tech LLC
|
Samacsys Manufacturer | CNC Tech |