Part Details for 10064-32-1-0500-001-1-TS by CnC Tech LLC
Overview of 10064-32-1-0500-001-1-TS by CnC Tech LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10064-32-1-0500-001-1-TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CN564B-500-ND
|
DigiKey | HOOK-UP STRND 32AWG 30V BLK 500' Min Qty: 1 Lead time: 20 Weeks Container: Spool |
30 In Stock |
|
$47.0408 / $65.1600 | Buy Now |
DISTI #
CN564B-25-ND
|
DigiKey | HOOK-UP STRND 32AWG 30V BLK 25' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
19 In Stock |
|
$4.5931 / $7.0500 | Buy Now |
DISTI #
CN564B-50-ND
|
DigiKey | HOOK-UP STRND 32AWG 30V BLK 50' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
5 In Stock |
|
$7.9606 / $12.4000 | Buy Now |
DISTI #
CN564B-100-ND
|
DigiKey | HOOK-UP STRND 32AWG 30V BLK 100' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
2 In Stock |
|
$13.8722 / $20.8100 | Buy Now |
DISTI #
V99:2348_22608643
|
Arrow Electronics | Hook-up Wire 32AWG 152.4m 15.24mm Tinned Copper 30V Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1845 | Americas - 1896 |
|
$0.0648 / $0.2914 | Buy Now |
|
Onlinecomponents.com | UL10064 FEP Hook-Up-Wire 32AWG - 30V - -80°C To 105°C - Black - 500Ft Reel | 0 |
|
$42.0700 / $52.3400 | Buy Now |
DISTI #
35192574
|
Verical | Hook-up Wire 32AWG 152.4m 15.24mm Tinned Copper 30V Reel RoHS: Compliant Min Qty: 92 Package Multiple: 1 Date Code: 1845 | Americas - 1896 |
|
$0.1007 / $0.2059 | Buy Now |