Part Details for 10064-30-1-0500-007-1-TS by CnC Tech LLC
Results Overview of 10064-30-1-0500-007-1-TS by CnC Tech LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10064-30-1-0500-007-1-TS Information
10064-30-1-0500-007-1-TS by CnC Tech LLC is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 10064-30-1-0500-007-1-TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CN563G-500-ND
|
DigiKey | HOOK-UP STRND 30AWG 30V GREEN Min Qty: 500 Lead time: 20 Weeks Container: Spool |
24000 In Stock |
|
$0.1010 / $0.1416 | Buy Now |
DISTI #
CN563G-25-ND
|
DigiKey | HOOK-UP STRND 30AWG 30V GRN 25' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
17 In Stock |
|
$4.5931 / $7.0500 | Buy Now |
DISTI #
CN563G-100-ND
|
DigiKey | HOOK-UP STRND 30AWG 30V GRN 100' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
6 In Stock |
|
$12.5290 / $17.4400 | Buy Now |
DISTI #
CN563G-50-ND
|
DigiKey | HOOK-UP STRND 30AWG 30V GRN 50' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
5 In Stock |
|
$7.6208 / $10.5900 | Buy Now |
|
Onlinecomponents.com | UL10064 FEP Hook-Up-Wire 30AWG - 30V - -80°C To 105°C - Violet - 500Ft Reel RoHS: Compliant | 0 |
|
$49.1200 / $68.4000 | Buy Now |