Part Details for 10064-30-1-0500-001-1-TS by CnC Tech LLC
Overview of 10064-30-1-0500-001-1-TS by CnC Tech LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10064-30-1-0500-001-1-TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CN558B-500-ND
|
DigiKey | HOOK-UP STRND 30AWG 30V BLK 500' Min Qty: 1 Lead time: 20 Weeks Container: Spool |
36 In Stock |
|
$49.7678 / $68.9400 | Buy Now |
DISTI #
CN558B-50-ND
|
DigiKey | HOOK-UP STRND 30AWG 30V BLK 50' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
7 In Stock |
|
$7.9606 / $12.4000 | Buy Now |
DISTI #
CN558B-100-ND
|
DigiKey | HOOK-UP STRND 30AWG 30V BLK 100' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
7 In Stock |
|
$13.8722 / $20.8100 | Buy Now |
DISTI #
CN558B-25-ND
|
DigiKey | HOOK-UP STRND 30AWG 30V BLK 25' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
1 In Stock |
|
$4.5931 / $7.0500 | Buy Now |
|
Onlinecomponents.com | UL10064 FEP Hook-Up-Wire 30AWG - 30V - -80°C To 105°C - Black - 500Ft Reel | 0 |
|
$44.5100 / $55.3800 | Buy Now |