Part Details for 10061913-101PLF by Amphenol Corporation
Overview of 10061913-101PLF by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10061913-101PLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, x4, 64 Positions, 1.00mm (0.039in) Pitch | |
10061913-100RLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10061913-123TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, x16, 164 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 10061913-101PLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ3857
|
Avnet Americas | Conn PCI Express Card SKT 64 POS 1mm Solder ST SMD T/R - Product that comes on tape, but is not reeled (Alt: 27AJ3857) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Ammo Pack | 973 Partner Stock |
|
$2.7900 / $3.0900 | Buy Now |
DISTI #
10061913-101PLF
|
Avnet Americas | Conn PCI Express Card SKT 64 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: 10061913-101PLF) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.9303 | Buy Now |
DISTI #
649-10061913-101PLF
|
Mouser Electronics | PCI Express / PCI Connectors PCI Express GEN 3 Card Edge conn Vertical Surface Mount 64 Positions 100mm Pitch RoHS: Compliant | 326 |
|
$2.0600 / $4.1100 | Buy Now |
DISTI #
10061913-101PLF
|
TTI | PCI Express / PCI Connectors PCI Express GEN 3 Card Edge conn Vertical Surface Mount 64 Positions 100mm Pitch RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$1.7400 / $1.8900 | Buy Now |
DISTI #
10061913101PLF-0
|
TME | 10061913-101PLF | 61400 |
|
Buy Now | |
DISTI #
10061913-101PLF
|
Avnet Abacus | Conn PCI Express Card SKT 64 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: 10061913-101PLF) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 800 |
|
Buy Now | |
DISTI #
10061913-101PLF
|
Avnet Asia | Conn PCI Express Card SKT 64 POS 1mm Solder ST SMD T/R (Alt: 10061913-101PLF) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |