-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8/8 MOD.JACK ASSY TE SHIELDED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H6039
|
Newark | 8/8 Mod.jack Assy Te Shielded Rohs Compliant: Yes |Amp Te Connectivity 100616-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 483 |
|
$1.0900 / $1.1800 | Buy Now |
DISTI #
A104932-ND
|
DigiKey | CONN MOD JACK 8P8C VERT SHIELDED Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2189 In Stock |
|
$0.8805 / $1.5800 | Buy Now |
DISTI #
100616-2
|
Avnet Americas | 8/8 MOD.JACK ASSY TE SHIELDED - Bulk (Alt: 100616-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 5 Days Container: Bulk | 12474320 Factory Stock |
|
$0.7822 / $0.8287 | Buy Now |
DISTI #
10H6039
|
Avnet Americas | 8/8 MOD.JACK ASSY TE SHIELDED - Bulk (Alt: 10H6039) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Bulk | 569 Partner Stock |
|
$1.2400 / $1.7900 | Buy Now |
DISTI #
571-100616-2
|
Mouser Electronics | Modular Connectors / Ethernet Connectors JACK 8P VERT T/H BLK RoHS: Compliant | 23 |
|
$0.8340 / $1.5000 | Buy Now |
DISTI #
71704437
|
RS | 8/8 MOD.JACK ASSY TE SHIELDED | TE Connectivity 100616-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 45 |
|
$1.4300 / $1.6800 | Buy Now |
|
Future Electronics | 8 Position Single-Port Vertical Through-Hole Shielded RJ45 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 33Tray |
|
$0.4450 / $0.5400 | Buy Now |
|
Future Electronics | 8 Position Single-Port Vertical Through-Hole Shielded RJ45 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 180 Container: Tray | 0Tray |
|
$0.8300 / $1.0300 | Buy Now |
DISTI #
AMP100616-2
|
Heilind Electronics | 8/8 MOD.JACK ASSY TE SHIELDED | Americas - 1758 in Stock |
|
$0.9037 / $1.0673 | Buy Now |
|
Onlinecomponents.com | 8/8 MOD.JACK ASSY TE SHIELDED RoHS: Compliant |
910 In Stock |
|
$0.7470 / $0.8980 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
100616-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
100616-2
TE Connectivity
8/8 MOD.JACK ASSY TE SHIELDED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PANEL ATTACHMENT, SHEILDED, LATCHED, TOP ENTRY | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.53 inch | |
Body Depth | 0.658 inch | |
Body Length | 0.71 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Panel Mount | NO | |
Plating Thickness | 47.24u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | BRASS | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |