-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(100616-1) 8/8 MOD.JACK ASSY TE SHIELDED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33B3940
|
Newark | Connector, Rj45, Jack, 8P8C, Cat3, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat3, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Amp Te Connectivity 100616-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 120 |
|
$1.5300 | Buy Now |
DISTI #
A104931-ND
|
DigiKey | CONN MOD JACK 8P8C VERT SHIELDED Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
8824 In Stock |
|
$0.8663 / $1.4400 | Buy Now |
DISTI #
100616-1
|
Avnet Americas | 8/8 MOD.JACK ASSY TE SHIELDED - Bulk (Alt: 100616-1) RoHS: Compliant Min Qty: 1080 Package Multiple: 1080 Lead time: 7 Weeks, 5 Days Container: Bulk | 0 |
|
$1.2205 / $1.3780 | Buy Now |
DISTI #
33B3940
|
Avnet Americas | 8/8 MOD.JACK ASSY TE SHIELDED - Bulk (Alt: 33B3940) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Bulk | 120 Partner Stock |
|
$1.4700 / $1.5000 | Buy Now |
DISTI #
571-100616-1
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 8 POS VERT T/H BLACK RoHS: Compliant | 937 |
|
$1.2200 / $1.4700 | Buy Now |
DISTI #
E02:0323_01936860
|
Arrow Electronics | Conn RJ-45 F 8 POS 1.02mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 3 Blister RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2413 | Europe - 4097 |
|
$0.9015 / $1.3299 | Buy Now |
DISTI #
V99:2348_11711316
|
Arrow Electronics | Conn RJ-45 F 8 POS 1.02mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 3 Blister RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2227 | Americas - 629 |
|
$1.2700 / $1.3090 | Buy Now |
DISTI #
V36:1790_14362281
|
Arrow Electronics | Conn RJ-45 F 8 POS 1.02mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 3 Blister RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2024 | Americas - 17 |
|
$1.5980 | Buy Now |
DISTI #
V36:1790_11711316
|
Arrow Electronics | Conn RJ-45 F 8 POS 1.02mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 3 Blister RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1842 | Americas - 1 |
|
$0.8534 / $1.2010 | Buy Now |
DISTI #
70971731
|
RS | Standard Modular Jacks, 8/8 MOD.JACK ASSY TE SHIELDED | TE Connectivity 100616-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 24 |
|
$1.4000 / $1.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
100616-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
100616-1
TE Connectivity
(100616-1) 8/8 MOD.JACK ASSY TE SHIELDED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHIELDED, STANDARD PROFILE, PANEL ATTATCHED, STACKED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.53 inch | |
Body Depth | 0.658 inch | |
Body Length | 0.71 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Panel Mount | NO | |
Plating Thickness | 78.74u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | BRASS | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94-HB |