Part Details for 10061290-545555PLF by Amphenol FCi
Overview of 10061290-545555PLF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 10061290-545555PLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10061290-545555PLF
|
Heilind Electronics | AIRMAX POWER VR 2X3-10061290-5 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10061290-545555PLF
|
Interstate Connecting Components | AIRMAX POWER VR 2X3-10061290-5 | 0 |
|
Buy Now |
Part Details for 10061290-545555PLF
10061290-545555PLF CAD Models
10061290-545555PLF Part Data Attributes
|
10061290-545555PLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10061290-545555PLF
Amphenol FCi
Rectangular Power Connector, 6 Contact(s), Female, Press Fit Terminal, Receptacle, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Body Breadth | 0.545 inch | |
Body Depth | 0.409 inch | |
Body Length | 0.631 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |