Part Details for 100612 by SCS
Overview of 100612 by SCS
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100612
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64M6597
|
Newark | Bag, Static Shield, Metal-In, Bag Type:Static Shielding Bag (Metal-In), Length - Imperial:12", Length - Metric:305Mm, Width - Imperial:6", Bag Thickness:76.2Μm, Bag Color:Transparent, Seal Type:Heat Seal, Product Range:- Rohs Compliant: Yes |Scs 100612 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 7 |
|
$19.9200 | Buy Now |
DISTI #
SCP400-ND
|
DigiKey | BAG STAT SHLD MTL IN 6X12" 1=1EA Min Qty: 1 Lead time: 2 Weeks Container: Bag |
9005 In Stock |
|
$0.2000 | Buy Now |
DISTI #
517-100612
|
Mouser Electronics | Anti-Static Control Products Static Shield Bag, 1000 Series Metal-In, 6X12, 100 Ea RoHS: Compliant | 0 |
|
$18.9200 / $19.9200 | Order Now |
DISTI #
70237467
|
RS | Bag, Static shield, Open Top, Metal-In,3 mils, 6 W x 12 L In. | SCS 100612 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Lead time: 3 Weeks, 0 Days Container: Package | 13 |
|
$18.0800 / $20.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.3600 / $16.6000 | Buy Now |
DISTI #
295ST0612
|
Techni-Tool, Inc. | SCS 100612 Static Shield Bag, 1000 Series Metal-In, 6in x 12in, 100 Ea | 99 |
|
$19.9200 | Buy Now |
DISTI #
295ST0612
|
TestEquity LLC | SCS 100612 Static Shield Bag, 1000 Series Metal-In, 6in x 12in, 100 Ea | 99 |
|
$19.9200 | Buy Now |
Part Details for 100612
100612 CAD Models
100612 Part Data Attributes:
|
100612
SCS
Buy Now
|
Compare Parts:
100612
SCS
|
Samacsys Manufacturer | SCS |