-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TSL1401CCS-RL2 | Rochester Electronics | TSL1401 - 128 x 1 Linear Sensor Array with hold. Please note, an MOQ and OM of 250 pcs applies. | |
10065491-006LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 30 Positions, 2.00mm (0.079in) Pitch.. | |
10065491-006TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 30 Positions, 2.00mm (0.079in) Pitch.. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
979-1006.1401
|
Mouser Electronics | Basic / Snap Action Switches SNAP ACTION SPDT MOMENTARY RoHS: Compliant | 78 |
|
$4.2300 / $7.9800 | Buy Now |
|
Future Electronics | 10 A 400 V SPDT ON - (OFF) / OFF - (ON) Snap Action Momentary Switch RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 8 Weeks Container: Box | 0Box |
|
$6.6000 | Buy Now |
|
Onlinecomponents.com | Switch - Snap Action - N.O./N.C. - SPDT - Lever - Quick Connect - 10A - 400VAC - 186.42VA - 1.4N - Screw Mount RoHS: Compliant |
87 In Stock |
|
$3.2200 / $8.0200 | Buy Now |
DISTI #
51751855
|
Verical | Switch Snap Action N.O./N.C. SPDT Lever 10A 400VAC 186.42VA 1.4N Screw Mount Quick Connect RoHS: Compliant Min Qty: 8 Package Multiple: 4 Date Code: 2007 | Americas - 84 |
|
$5.7200 / $10.4260 | Buy Now |
|
Bristol Electronics | 34 |
|
RFQ | ||
DISTI #
1006.1401
|
TME | Microswitch SNAP ACTION, 10A/400VAC, with lever, SPDT, Pos: 2 Min Qty: 1 | 107 |
|
$4.6500 / $5.7100 | Buy Now |
|
Master Electronics | Switch - Snap Action - N.O./N.C. - SPDT - Lever - Quick Connect - 10A - 400VAC - 186.42VA - 1.4N - Screw Mount RoHS: Compliant |
87 In Stock |
|
$3.2200 / $8.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy