Part Details for 1006-604 by Megger Group Limited
Overview of 1006-604 by Megger Group Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST2010-060LB | Coilcraft Inc | Current Sense Transformer, | |
CST2010-060LD | Coilcraft Inc | Current Sense Transformer, | |
CST2010-060L | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for 1006-604
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1547
|
Newark | Dlro10Hd Digital Low Resistance Ohmmeter, 10A, Battery & Mains Power, Hi/Lo Output, With Kelvin Clip 3M Test Leads (X2) |Megger 1006-604 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5,175.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5,615.9300 / $5,938.3000 | Buy Now |
DISTI #
MEG-DLRO10HD-KEL
|
TME | Milli-ohm meter, LED, 5 digits, IP54, 85÷265VAC, 0.2% Min Qty: 1 | 0 |
|
$3,682.0400 | RFQ |