Part Details for 1006-462 by Megger Group Limited
Overview of 1006-462 by Megger Group Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10065491-006LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 30 Positions, 2.00mm (0.079in) Pitch.. | |
10065491-006TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 30 Positions, 2.00mm (0.079in) Pitch.. | |
10063545-400H | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 23 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 1006-462
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC9971
|
Newark | Kl1-C Kelvin Clip Lead 3M Connect (X2) Complete Duplex Lead Set Rohs Compliant: Yes |Megger 1006-462 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$465.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$533.5900 / $564.7600 | Buy Now |
DISTI #
MEG-1006-462
|
TME | Test acces: test leads, Len: 3m, Structure: Kelvin vice x2, 10A Min Qty: 1 | 0 |
|
$389.4200 | RFQ |