Part Details for 1005NR62C501PHTM by Knowles Capacitors
Overview of 1005NR62C501PHTM by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1005NR62C501PHTM
1005NR62C501PHTM CAD Models
1005NR62C501PHTM Part Data Attributes
|
1005NR62C501PHTM
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1005NR62C501PHTM
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 500V, 40.3226% +Tol, 40.3226% -Tol, C0G, -/+30ppm/Cel TC, 0.00000062uF, 1005,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 6.2e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.37 mm | |
JESD-609 Code | e4 | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 40.3226% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 40.3226% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1005 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for 1005NR62C501PHTM
This table gives cross-reference parts and alternative options found for 1005NR62C501PHTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1005NR62C501PHTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1005NR62C501VTM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 40.3226% +Tol, 40.3226% -Tol, C0G, -/+30ppm/Cel TC, 0.00000062uF, 1005, | Knowles Capacitors | 1005NR62C501PHTM vs 1005NR62C501VTM |
1005NR62C501SM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 40.3226% +Tol, 40.3226% -Tol, C0G, -/+30ppm/Cel TC, 0.00000062uF, 1005, | Knowles Capacitors | 1005NR62C501PHTM vs 1005NR62C501SM |
1005NR62C501N | Ceramic Capacitor, Multilayer, Ceramic, 500V, 40.3226% +Tol, 40.3226% -Tol, C0G, -/+30ppm/Cel TC, 0.00000062uF, 1005, | Knowles Capacitors | 1005NR62C501PHTM vs 1005NR62C501N |
1005NR62C501VHW | Ceramic Capacitor, Multilayer, Ceramic, 500V, 40.3226% +Tol, 40.3226% -Tol, C0G, -/+30ppm/Cel TC, 0.00000062uF, 1005, | Knowles Capacitors | 1005NR62C501PHTM vs 1005NR62C501VHW |
1005NR62C501NHM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 40.3226% +Tol, 40.3226% -Tol, C0G, -/+30ppm/Cel TC, 0.00000062uF, 1005, | Knowles Capacitors | 1005NR62C501PHTM vs 1005NR62C501NHM |
1005NR62C501YHM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 40.3226% +Tol, 40.3226% -Tol, C0G, -/+30ppm/Cel TC, 0.00000062uF, 1005, | Knowles Capacitors | 1005NR62C501PHTM vs 1005NR62C501YHM |
1005NR62C501NW | Ceramic Capacitor, Multilayer, Ceramic, 500V, 40.3226% +Tol, 40.3226% -Tol, C0G, -/+30ppm/Cel TC, 0.00000062uF, 1005, | Knowles Capacitors | 1005NR62C501PHTM vs 1005NR62C501NW |
1005NR62C501YWM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 40.3226% +Tol, 40.3226% -Tol, C0G, -/+30ppm/Cel TC, 0.00000062uF, 1005, | Knowles Capacitors | 1005NR62C501PHTM vs 1005NR62C501YWM |
1005NR62C501PHW | Ceramic Capacitor, Multilayer, Ceramic, 500V, 40.3226% +Tol, 40.3226% -Tol, C0G, -/+30ppm/Cel TC, 0.00000062uF, 1005, | Knowles Capacitors | 1005NR62C501PHTM vs 1005NR62C501PHW |
1005NR62C501YM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 40.3226% +Tol, 40.3226% -Tol, C0G, -/+30ppm/Cel TC, 0.00000062uF, 1005, | Knowles Capacitors | 1005NR62C501PHTM vs 1005NR62C501YM |