1005N2R2C501DWM
Knowles Capacitors
Description: Ceramic Capacitor, Ceramic, 500V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 1005,

Overview of 1005N2R2C501DWM by Knowles Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Automotive

CAD Models for 1005N2R2C501DWM by Knowles Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1005N2R2C501DWM by Knowles Capacitors

1005N2R2C501DWM
Knowles Capacitors
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
Package Description
, 1005
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Capacitance
0.0000022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.37 mm
JESD-609 Code
e0
Length
2.54 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
11.3636%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Waffle Pack
Positive Tolerance
11.3636%
Rated (DC) Voltage (URdc)
500 V
Size Code
1005
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.27 mm
Want to compare parts?
  1. 1005N2R2C501DWM
    Knowles Capacitors
    Ceramic Capacitor, Ceramic, 500V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 1005,
    VS

Alternate Parts for 1005N2R2C501DWM

This table gives cross-reference parts and alternative options found for 1005N2R2C501DWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1005N2R2C501DWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1005RN2R2C501STM Ceramic Capacitor, Ceramic, 500V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 1005, Knowles Capacitors 1005N2R2C501DWM vs 1005RN2R2C501STM
1005N2R2C501VTM Ceramic Capacitor, Multilayer, Ceramic, 500V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 1005, Knowles Capacitors 1005N2R2C501DWM vs 1005N2R2C501VTM
1005N2R2C501STM Ceramic Capacitor, Multilayer, Ceramic, 500V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 1005, Knowles Capacitors 1005N2R2C501DWM vs 1005N2R2C501STM
1005N2R2C501YHW Ceramic Capacitor, Multilayer, Ceramic, 500V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 1005, Knowles Capacitors 1005N2R2C501DWM vs 1005N2R2C501YHW
1005N2R2C501NW Ceramic Capacitor, Multilayer, Ceramic, 500V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 1005, Knowles Capacitors 1005N2R2C501DWM vs 1005N2R2C501NW
1005N2R2C501YH Ceramic Capacitor, Multilayer, Ceramic, 500V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 1005, Knowles Capacitors 1005N2R2C501DWM vs 1005N2R2C501YH
1005N2R2C501NM Ceramic Capacitor, Multilayer, Ceramic, 500V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 1005, Knowles Capacitors 1005N2R2C501DWM vs 1005N2R2C501NM
1005N2R2C501YHTM Ceramic Capacitor, Multilayer, Ceramic, 500V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 1005, Knowles Capacitors 1005N2R2C501DWM vs 1005N2R2C501YHTM
1005RN2R2C501CTM Ceramic Capacitor, Ceramic, 500V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 1005, Knowles Capacitors 1005N2R2C501DWM vs 1005RN2R2C501CTM
1005N2R2C501PHWM Ceramic Capacitor, Multilayer, Ceramic, 500V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 1005, Knowles Capacitors 1005N2R2C501DWM vs 1005N2R2C501PHWM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1005N2R2C501DWM by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1005N2R2C501DWM by Knowles Capacitors

  • Please alert me when 1005N2R2C501DWM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1005N2R2C501DWM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1005N2R2C501DWM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1005N2R2C501DWM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1005N2R2C501DWM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1005N2R2C501DWM by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: