Part Details for 1005N1R0C501NHWM by Knowles Capacitors
Overview of 1005N1R0C501NHWM by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1005N1R0C501NHWM
1005N1R0C501NHWM CAD Models
1005N1R0C501NHWM Part Data Attributes
|
1005N1R0C501NHWM
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1005N1R0C501NHWM
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 500V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 1005,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.37 mm | |
JESD-609 Code | e3 | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 25% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1005 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for 1005N1R0C501NHWM
This table gives cross-reference parts and alternative options found for 1005N1R0C501NHWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1005N1R0C501NHWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1005N1R0C501PHTM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 1005, | Knowles Capacitors | 1005N1R0C501NHWM vs 1005N1R0C501PHTM |
1005N1R0C501NM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 1005, | Knowles Capacitors | 1005N1R0C501NHWM vs 1005N1R0C501NM |
1005N1R0C501PM | Ceramic Capacitor, Ceramic, 500V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 1005, | Knowles Capacitors | 1005N1R0C501NHWM vs 1005N1R0C501PM |
1005N1R0C501N | Ceramic Capacitor, Multilayer, Ceramic, 500V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 1005, | Knowles Capacitors | 1005N1R0C501NHWM vs 1005N1R0C501N |
1005RN1R0C501NGT | Ceramic Capacitor, Ceramic, 500V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 1005, | Knowles Capacitors | 1005N1R0C501NHWM vs 1005RN1R0C501NGT |
1005RN1R0C501PRT | Ceramic Capacitor, Ceramic, 500V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 1005, | Knowles Capacitors | 1005N1R0C501NHWM vs 1005RN1R0C501PRT |
1005RN1R0C501NT | Ceramic Capacitor, Ceramic, 500V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 1005, | Knowles Capacitors | 1005N1R0C501NHWM vs 1005RN1R0C501NT |
1005N1R0C501DW | Ceramic Capacitor, Ceramic, 500V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 1005, | Knowles Capacitors | 1005N1R0C501NHWM vs 1005N1R0C501DW |
1005N1R0C501YHT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 1005, | Knowles Capacitors | 1005N1R0C501NHWM vs 1005N1R0C501YHT |
1005N1R0C501SHW | Ceramic Capacitor, Multilayer, Ceramic, 500V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 1005, | Knowles Capacitors | 1005N1R0C501NHWM vs 1005N1R0C501SHW |